Part Details for AOTF10T60P by Alpha & Omega Semiconductor
Overview of AOTF10T60P by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOTF10T60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOTF10T60P
|
TME | Transistor: N-MOSFET, unipolar, 600V, 6.6A, TO220F Min Qty: 1 | 189 |
|
$0.6200 / $0.7000 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 600V 10A TO220F | 9000 |
|
RFQ |