Part Details for AOTF10N65 by Alpha & Omega Semiconductor
Overview of AOTF10N65 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOTF10N65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOTF10N65-ND
|
DigiKey | MOSFET N-CH 650V 10A TO220-3F Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$0.7127 | Buy Now |
DISTI #
AOTF10N65
|
TME | Transistor: N-MOSFET, unipolar, 650V, 6.2A, TO220F Min Qty: 1 | 621 |
|
$0.8000 / $1.2100 | Buy Now |
Part Details for AOTF10N65
AOTF10N65 CAD Models
AOTF10N65 Part Data Attributes:
|
AOTF10N65
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOTF10N65
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |