Part Details for AOTF10B65M2 by Alpha & Omega Semiconductor
Overview of AOTF10B65M2 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Aerospace and Defense
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for AOTF10B65M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1767-ND
|
DigiKey | IGBT 650V 10A TO220 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
199 In Stock |
|
$0.7488 / $1.2500 | Buy Now |
DISTI #
AOTF10B65M2
|
TME | Transistor: IGBT, 650V, 10A, 12W, TO220F, Eoff: 0.13mJ, Eon: 0.18mJ Min Qty: 1 | 0 |
|
$0.8300 / $1.2300 | RFQ |
Part Details for AOTF10B65M2
AOTF10B65M2 CAD Models
AOTF10B65M2 Part Data Attributes:
|
AOTF10B65M2
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOTF10B65M2
Alpha & Omega Semiconductor
IGBT 650V 10A TO220
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |