Part Details for AOTA-B201206SR47MT by Abracon Corporation
Overview of AOTA-B201206SR47MT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOTA-B201206SR47MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AOTA-B201206SR47MTCT-ND
|
DigiKey | IND 0.47UH 4A 34MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2915 In Stock |
|
$0.1250 / $0.3800 | Buy Now |
DISTI #
AOTA-B201206SR47MT
|
Avnet Americas | - Tape and Reel (Alt: AOTA-B201206SR47MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1221 / $0.1540 | Buy Now |
DISTI #
815-AOTB201206SR47MT
|
Mouser Electronics | Power Inductors - SMD IND 0.47uH 4A 34mOhm RoHS: Compliant | 3000 |
|
$0.1250 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0946 / $0.1449 | Buy Now |
Part Details for AOTA-B201206SR47MT
AOTA-B201206SR47MT CAD Models
AOTA-B201206SR47MT Part Data Attributes
|
AOTA-B201206SR47MT
Abracon Corporation
Buy Now
|
Compare Parts:
AOTA-B201206SR47MT
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |