Part Details for AOT470 by Alpha & Omega Semiconductor
Overview of AOT470 by Alpha & Omega Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOT470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOT470-ND
|
DigiKey | MOSFET N-CH 75V 10A/100A TO220 Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6854 | Buy Now |
DISTI #
AOT470
|
TME | Transistor: N-MOSFET, unipolar, 75V, 78A, 134W, TO220 Min Qty: 1 | 0 |
|
$0.7600 / $1.1200 | RFQ |
|
Chip1Cloud | MOSFET N-CH 75V 10A TO220 | 3110 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 75V 10A 2.1W 10.5m��@10V,30A 4V@250uA N Channel TO-220 MOSFETs ROHS | 7250 |
|
$0.5267 / $0.7099 | Buy Now |
|
LCSC | 75V 10A 2.1W 10.5m10V30A 4V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 7250 |
|
$0.3435 / $0.4630 | Buy Now |
Part Details for AOT470
AOT470 CAD Models
AOT470 Part Data Attributes
|
AOT470
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOT470
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 268 W | |
Surface Mount | NO |