Part Details for AOT29S50L by Alpha & Omega Semiconductor
Overview of AOT29S50L by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOT29S50L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1440-5-ND
|
DigiKey | MOSFET N-CH 500V 29A TO220 Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$2.3246 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 500V 29A TO220 | 17000 |
|
RFQ |
Part Details for AOT29S50L
AOT29S50L CAD Models
AOT29S50L Part Data Attributes
|
AOT29S50L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOT29S50L
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 608 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.5 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 357 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |