Part Details for AOT280L by Alpha & Omega Semiconductor
Overview of AOT280L by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOT280L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOT280L-ND
|
DigiKey | MOSFET N-CH 80V 20.5A/140A TO220 Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9759 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 80V 20.5A TO220 | 280 |
|
RFQ |
Part Details for AOT280L
AOT280L CAD Models
AOT280L Part Data Attributes
|
AOT280L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOT280L
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 140 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Surface Mount | NO |