Part Details for AOT240L by Alpha & Omega Semiconductor
Overview of AOT240L by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOT240L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1270-5-ND
|
DigiKey | MOSFET N-CH 40V 20A/105A TO220 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1626 In Stock |
|
$0.7875 / $1.8800 | Buy Now |
DISTI #
AOT240L
|
TME | Transistor: N-MOSFET, unipolar, 40V, 82A, 88W, TO220 Min Qty: 1 | 585 |
|
$1.0300 / $1.4800 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 40V 105A TO220 | 292100 |
|
RFQ |
Part Details for AOT240L
AOT240L CAD Models
AOT240L Part Data Attributes
|
AOT240L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOT240L
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 105 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 176 W | |
Surface Mount | NO |