Part Details for AOT22N50L by Alpha & Omega Semiconductor
Overview of AOT22N50L by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AOT22N50L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1513-5-ND
|
DigiKey | MOSFET N-CH 500V 22A TO220 Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$1.2486 | Buy Now |
DISTI #
AOT22N50L
|
TME | Transistor: N-MOSFET, unipolar, 500V, 15A, 417W, TO220 Min Qty: 1 | 489 |
|
$1.4100 / $2.0800 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 500V 22A TO220 | 52500 |
|
RFQ |
Part Details for AOT22N50L
AOT22N50L CAD Models
AOT22N50L Part Data Attributes
|
AOT22N50L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOT22N50L
Alpha & Omega Semiconductor
Transistor
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1470 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.26 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 417 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |