Part Details for AOT12N50 by Alpha & Omega Semiconductor
Overview of AOT12N50 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AOT12N50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1240-5-ND
|
DigiKey | MOSFET N-CH 500V 12A TO220 Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$0.7235 | Buy Now |
DISTI #
AOT12N50
|
TME | Transistor: N-MOSFET, unipolar, 500V, 8.4A, 250W, TO220 Min Qty: 1 | 584 |
|
$0.8700 / $1.3600 | Buy Now |
Part Details for AOT12N50
AOT12N50 CAD Models
AOT12N50 Part Data Attributes
|
AOT12N50
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOT12N50
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | NO |