Part Details for AOSS21115C by Alpha & Omega Semiconductor
Overview of AOSS21115C by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AOSS21115C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-AOSS21115CCT-ND
|
DigiKey | MOSFET P-CH 20V 4.5A SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18073 In Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
V72:2272_24132898
|
Arrow Electronics | Trans MOSFET P-CH 20V 4.5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2308 Container: Cut Strips | Americas - 281 |
|
$0.0744 / $0.4416 | Buy Now |
DISTI #
67608562
|
Verical | Trans MOSFET P-CH 20V 4.5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2308 | Americas - 281 |
|
$0.0744 / $0.3169 | Buy Now |
DISTI #
AOSS21115C
|
TME | Transistor: P-MOSFET, unipolar, 20V, 4.5A, 1.3W, SOT23 Min Qty: 5 | 300 |
|
$0.0548 / $0.1523 | Buy Now |
Part Details for AOSS21115C
AOSS21115C CAD Models
AOSS21115C Part Data Attributes
|
AOSS21115C
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOSS21115C
Alpha & Omega Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |