-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-AOSP21357CT-ND
|
DigiKey | MOSFET P-CH 30V 16A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2214 In Stock |
|
$0.4400 / $1.4100 | Buy Now |
DISTI #
AOSP21357
|
TME | Transistor: P-MOSFET, unipolar, -30V, -12.5A, 2W, SO8 Min Qty: 1 | 690 |
|
$0.2360 / $0.7610 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 16A 8.5m��@16A,10V 3.1W 2.3V@250uA P Channel SO-8 MOSFETs ROHS | 3380 |
|
$0.3815 / $0.5142 | Buy Now |
|
LCSC | 30V 16A 8.5m16A10V 3.1W 2.3V250uA 1 Piece P-Channel SO-8 MOSFETs ROHS | 2785 |
|
$0.2703 / $0.3643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOSP21357
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOSP21357
Alpha & Omega Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-10 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 76 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |