Part Details for AOSP21321 by Alpha & Omega Semiconductor
Overview of AOSP21321 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOSP21321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1795-1-ND
|
DigiKey | MOSFET P-CH 30V 11A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9430 In Stock |
|
$0.1375 / $0.5800 | Buy Now |
DISTI #
AOSP21321
|
TME | Transistor: P-MOSFET, unipolar, -30V, -8.5A, 2W, SO8 Min Qty: 3 | 3016 |
|
$0.1470 / $0.2600 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 30V 8SOIC | 50000 |
|
$0.0861 / $0.1112 | Buy Now |
Part Details for AOSP21321
AOSP21321 CAD Models
AOSP21321 Part Data Attributes
|
AOSP21321
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOSP21321
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 155 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |