Part Details for AORN10-1AT3 by Vishay Intertechnologies
Overview of AORN10-1AT3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AORN10-1AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7404
|
Newark | Res N/W, Precision, 4 Res, 10K/1K, Nsoic, Resistance R1:10Kohm, Product Range:Aorn Series, Resistance R2:1Kohm, No. Of Elements:4Elements, Network Circuit Type:Voltage Divider, Resistor Case Style:Nsoic, No. Of Pins:8Pins, Power Rohs Compliant: Yes |Vishay AORN10-1AT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1500 / $4.9500 | Buy Now |
Part Details for AORN10-1AT3
AORN10-1AT3 CAD Models
AORN10-1AT3 Part Data Attributes
|
AORN10-1AT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AORN10-1AT3
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1619, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.93 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.99 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 2016 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |