Part Details for AOQW201-G by IDEC Corporation
Overview of AOQW201-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOQW201-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2444
|
Newark | 22Mm Pushbutton Green Rohs Compliant: Yes |Idec AOQW201-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6900 / $32.3000 | Buy Now |
DISTI #
1885-AOQW201-G-ND
|
DigiKey | 22MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2500 | Buy Now |
DISTI #
199-AOQW201G
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Green | 0 |
|
$27.6400 / $31.6400 | Order Now |
DISTI #
71822025
|
RS | 22mm Pushbutton Green | IDEC Corporation AOQW201-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3600 / $25.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7300 / $25.9000 | Buy Now |
DISTI #
000000000003367352
|
Sager | Pushbutton Switches 22mm Pushbutton Green Min Qty: 1 | 0 |
|
$22.7400 / $27.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.7300 / $25.9000 | Buy Now |