Part Details for AOQW102-R by IDEC Corporation
Overview of AOQW102-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOQW102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2425
|
Newark | 22Mm Pushbutton Red Rohs Compliant: Yes |Idec AOQW102-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5500 / $40.9200 | Buy Now |
DISTI #
1885-AOQW102-R-ND
|
DigiKey | 22MM PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5000 | Buy Now |
DISTI #
199-AOQW102R
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Red | 0 |
|
$35.2500 / $39.0400 | Order Now |
DISTI #
71822006
|
RS | 22mm Pushbutton Red | IDEC Corporation AOQW102-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5900 / $31.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9900 / $32.8100 | Buy Now |
DISTI #
000000000003367332
|
Sager | Pushbutton Switches 22mm Pushbutton Red Min Qty: 1 | 0 |
|
$28.8100 / $34.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.9900 / $32.8100 | Buy Now |