Part Details for AOPD211NUB by IDEC Corporation
Overview of AOPD211NUB by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOPD211NUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0349
|
Newark | 30Mm Mnt Ex Pb Bt 1No 1Nc Blk Rohs Compliant: Yes |Idec AOPD211NUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6900 / $59.1900 | Buy Now |
DISTI #
AOPD211NUB-ND
|
DigiKey | 30MM MNT EX PB BT 1NO 1NC BLK Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4500 | Buy Now |
DISTI #
199-AOPD211NUB
|
Mouser Electronics | Pushbutton Switches 30mm Mnt Ex PB Bt 1NO 1NC Blk | 0 |
|
$44.2200 / $48.2900 | Order Now |
DISTI #
71198764
|
RS | 30mm TWND Series Diescast Zinc Pushbutton Ext Maint Black | IDEC Corporation AOPD211NUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3000 / $49.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8600 / $45.7600 | Buy Now |
DISTI #
000000000006277840
|
Sager | Pushbutton Switches 30mm Mnt Ex PB Bt 1NO 1NC Blk Min Qty: 1 | 0 |
|
$40.1800 / $44.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.8600 / $45.7600 | Buy Now |