Part Details for AONR21357 by MSKSEMI
Overview of AONR21357 by MSKSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AONR21357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureDFN3X3-8L | 4342 |
|
$0.0881 / $0.1699 | Buy Now |
|
LCSC | 30V 50A 13m10V 2.5V 1 Piece P-Channel DFN3x3-8L MOSFETs ROHS | 1847 |
|
$0.0827 / $0.1593 | Buy Now |