-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1310-1-ND
|
DigiKey | MOSFET P-CH 20V 28A/50A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87137 In Stock |
|
$0.3457 / $0.9200 | Buy Now |
DISTI #
A01:0375_04918241
|
Arrow Electronics | Trans MOSFET P-CH 20V 50A 8-Pin DFN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | Asia - 36000 |
|
$0.3305 / $0.3661 | Buy Now |
DISTI #
V72:2272_07841195
|
Arrow Electronics | Trans MOSFET P-CH 20V 50A 8-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2307 Container: Cut Strips | Americas - 2494 |
|
$0.3705 / $0.9027 | Buy Now |
DISTI #
66417412
|
Verical | Trans MOSFET P-CH 20V 50A 8-Pin DFN EP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 36000 |
|
$0.3305 / $0.3661 | Buy Now |
DISTI #
69229134
|
Verical | Trans MOSFET P-CH 20V 50A 8-Pin DFN EP T/R Min Qty: 16 Package Multiple: 1 Date Code: 2307 | Americas - 2494 |
|
$0.3705 / $0.7354 | Buy Now |
DISTI #
AON7423
|
TME | Transistor: P-MOSFET, unipolar, -20V, -39A, 33W, DFN3.3x3.3 EP Min Qty: 1 | 570 |
|
$0.2930 / $0.7580 | Buy Now |
|
Ameya Holding Limited | Transistor: P-MOSFET, unipolar, -20V, -39A, 33W, DFN3.3x3.3 EP | 2976 |
|
RFQ | |
|
Chip1Cloud | MOSFET P-CH 20V 28A 8DFN | 17880 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 20V 28A 5m@4.5V,20A 6.2W 900mV@250uA 1PCSPChannel DFN-83x3 MOSFETs ROHS | 5916 |
|
$0.4929 / $0.7437 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 20V 28A 8DFN | 51800 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AON7423
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON7423
Alpha & Omega Semiconductor
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 716 pF | |
JESD-30 Code | S-PDSO-N8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |