Part Details for AON7406 by Alpha & Omega Semiconductor
Results Overview of AON7406 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AON7406 Information
AON7406 by Alpha & Omega Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AON7406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1137-1-ND
|
DigiKey | MOSFET N-CH 30V 9A/25A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23649 In Stock |
|
$0.0954 / $0.5900 | Buy Now |
DISTI #
AON7406
|
TME | Transistor: N-MOSFET, unipolar, 30V, 15A, 6W, DFN3x3A Min Qty: 3 | 5426 |
|
$0.1160 / $0.3220 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 9A 8-DFN | 195552 |
|
$0.0855 / $0.1282 | Buy Now |
Part Details for AON7406
AON7406 CAD Models
AON7406 Part Data Attributes
|
AON7406
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON7406
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 25A I(D), 30V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3 X 3 MM, GREEN, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, GREEN, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 18 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 15.5 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AON7406
This table gives cross-reference parts and alternative options found for AON7406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AON7406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AON7400 | Alpha & Omega Semiconductor | Check for Price | Power Field-Effect Transistor, 26A I(D), 30V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3 X 3 MM, GREEN, DFN-8 | AON7406 vs AON7400 |
AON7406 Frequently Asked Questions (FAQ)
-
The AON7406 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
To ensure proper biasing, connect the input voltage (VIN) to a stable voltage source, and decouple the input with a 1uF capacitor. Also, ensure the output voltage (VOUT) is properly decoupled with a 10uF capacitor.
-
To minimize noise and EMI, place the input and output capacitors close to the device, and use a solid ground plane to reduce inductance. Keep the input and output traces short and away from each other to reduce coupling.
-
Yes, the AON7406 is designed to handle high currents up to 6A. However, ensure proper thermal management and heat sinking to prevent overheating.
-
Use a voltage supervisor or a voltage monitor to detect overvoltage and undervoltage conditions. You can also add external protection circuits, such as a voltage clamp or a crowbar circuit, to protect the device.