Part Details for AON7404G by Alpha & Omega Semiconductor
Overview of AON7404G by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON7404G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-AON7404GCT-ND
|
DigiKey | MOSFET N-CH 20V 20A/20A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3837 In Stock |
|
$0.1563 / $0.5500 | Buy Now |
DISTI #
AON7404G
|
TME | Transistor: N-MOSFET, unipolar, 20V, 20A, 11W, DFN8, 3x3mm Min Qty: 3 | 0 |
|
$0.2220 / $0.3460 | RFQ |
|
Chip1Cloud | 2470 |
|
RFQ |