Part Details for AON6932A by Alpha & Omega Semiconductor
Overview of AON6932A by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AON6932A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07841881
|
Arrow Electronics | Trans MOSFET N-CH 30V 28A/42A 8-Pin DFN-B EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 1907 | Americas - 3000 |
|
$0.4495 / $0.5012 | Buy Now |
DISTI #
78968150
|
Verical | Trans MOSFET N-CH 30V 28A/42A 8-Pin DFN-B EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1907 | Americas - 3000 |
|
$0.4495 / $0.5012 | Buy Now |
|
Chip1Cloud | MOSFET 2N-CH 30V 22A/36A 8DFN | 6000 |
|
RFQ |
Part Details for AON6932A
AON6932A CAD Models
AON6932A Part Data Attributes
|
AON6932A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6932A
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |