Part Details for AON6558 by Alpha & Omega Semiconductor
Overview of AON6558 by Alpha & Omega Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON6558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1670-1-ND
|
DigiKey | MOSFET N-CH 30V 25A/28A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
56797 In Stock |
|
$0.1462 / $0.5000 | Buy Now |
DISTI #
E02:0323_07862457
|
Arrow Electronics | Trans MOSFET N-CH 30V 30A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2203 | Europe - 3000 |
|
$0.1384 / $0.1515 | Buy Now |
DISTI #
V36:1790_07841077
|
Arrow Electronics | Trans MOSFET N-CH 30V 30A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2219 | Americas - 3000 |
|
$0.1415 / $0.1690 | Buy Now |
DISTI #
66051917
|
Verical | Trans MOSFET N-CH 30V 30A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2203 | Americas - 3000 |
|
$0.1386 / $0.1516 | Buy Now |
DISTI #
78403682
|
Verical | Trans MOSFET N-CH 30V 30A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2219 | Americas - 3000 |
|
$0.1415 / $0.1690 | Buy Now |
|
Bristol Electronics | 972 |
|
RFQ | ||
DISTI #
AON6558
|
TME | Transistor: N-MOSFET, unipolar, 30V, 24A, 9.5W, DFN5x6 Min Qty: 3 | 1922 |
|
$0.1760 / $0.3370 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 30A 8DFN | 29100 |
|
RFQ |
Part Details for AON6558
AON6558 CAD Models
AON6558 Part Data Attributes
|
AON6558
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6558
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 30 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 24 W | |
Surface Mount | YES |