Part Details for AON6516 by Alpha & Omega Semiconductor
Results Overview of AON6516 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AON6516 Information
AON6516 by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AON6516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1368-1-ND
|
DigiKey | MOSFET N-CH 30V 27A/32A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1500 / $0.6200 | Buy Now |
DISTI #
AON6516
|
TME | Transistor: N-MOSFET, unipolar, 30V, 25A, 10W, DFN5x6 Min Qty: 3 | 0 |
|
$0.2020 / $0.3340 | RFQ |
Part Details for AON6516
AON6516 CAD Models
AON6516 Part Data Attributes
|
AON6516
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6516
Alpha & Omega Semiconductor
Transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |