Part Details for AON6458 by Alpha & Omega Semiconductor
Overview of AON6458 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON6458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON6458
|
TME | Transistor: N-MOSFET, unipolar, 250V, 8.8A, 33W, DFN5x6 Min Qty: 1 | 0 |
|
$0.6090 / $0.9150 | RFQ |