Part Details for AON6448 by Alpha & Omega Semiconductor
Overview of AON6448 by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON6448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1228-1-ND
|
DigiKey | MOSFET N-CH 80V 11A/65A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.5586 / $1.4900 | Buy Now |
DISTI #
AON6448
|
TME | Transistor: N-MOSFET, unipolar, 80V, 41A, 33W, DFN5x6 Min Qty: 1 | 0 |
|
$0.7920 / $1.1860 | RFQ |
|
Ameya Holding Limited | MOSFET N-CH 80V 5X6DFN | 3000 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 80V 5X6DFN | 19000 |
|
RFQ |
Part Details for AON6448
AON6448 CAD Models
AON6448 Part Data Attributes
|
AON6448
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6448
Alpha & Omega Semiconductor
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |