Part Details for AON6426 by Alpha & Omega Semiconductor
Overview of AON6426 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON6426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Transistor RoHS: Compliant | Europe - 51000 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 30V 14A 8DFN | 3000 |
|
RFQ |