Part Details for AON6324 by Alpha & Omega Semiconductor
Overview of AON6324 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON6324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON6324-ND
|
DigiKey | MOSFET N-CH 30V 85A 8DFN Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Sense Electronic Company Limited | DFN5x6 | 3000 |
|
RFQ |
Part Details for AON6324
AON6324 CAD Models
AON6324 Part Data Attributes
|
AON6324
Alpha & Omega Semiconductor
Buy Now
|
Compare Parts:
AON6324
Alpha & Omega Semiconductor
|
Samacsys Manufacturer | Alpha & Omega Semiconductors |