Part Details for AON6278 by Alpha & Omega Semiconductor
Overview of AON6278 by Alpha & Omega Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AON6278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1612-1-ND
|
DigiKey | MOSFET N-CH 80V 34A/85A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30220 In Stock |
|
$1.0800 / $2.5700 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 85A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 31 |
|
$1.6200 / $2.0250 | Buy Now |
DISTI #
AON6278
|
TME | Transistor: N-MOSFET, unipolar, 80V, 66A, 83W, DFN5x6 Min Qty: 1 | 0 |
|
$0.7500 / $1.1100 | RFQ |
|
LCSC | 80V 85A 3.3m10V20A 7.4W 3.3V250uA 1PCSNChannel PDFN-8(5.8x4.9) MOSFETs ROHS | 546 |
|
$1.0087 / $1.2340 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 80V 34A 8DFN | 112889 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for AON6278
AON6278 CAD Models
AON6278 Part Data Attributes:
|
AON6278
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6278
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 85 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Surface Mount | YES |