Part Details for AON6266E by Alpha & Omega Semiconductor
Overview of AON6266E by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON6266E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-AON6266ECT-ND
|
DigiKey | MOSFET N-CHANNEL 60V 24A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2450 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
AON6266E
|
TME | Transistor: N-MOSFET, unipolar, 60V, 21A, 10.5W, DFN5x6 Min Qty: 1 | 695 |
|
$0.1850 / $0.7720 | Buy Now |
Part Details for AON6266E
AON6266E CAD Models
AON6266E Part Data Attributes
|
AON6266E
Alpha & Omega Semiconductor
Buy Now
|
Compare Parts:
AON6266E
Alpha & Omega Semiconductor
|
Samacsys Manufacturer | Alpha & Omega Semiconductors |