Part Details for AON6156 by Alpha & Omega Semiconductor
Overview of AON6156 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AON6156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON6156-ND
|
DigiKey | MOSFET N-CHANNEL 45V 100A 8DFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6525 / $0.7012 | Buy Now |
DISTI #
AON6156
|
TME | Transistor: N-MOSFET, unipolar, 45V, 82A, 31W, DFN5x6 Min Qty: 1 | 0 |
|
$0.7600 / $1.1400 | RFQ |
|
ComSIT USA | 45V N-Channel MOSFET Power Field-Effect Transistor, 100A I(D), 45V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 3000 |
|
RFQ |
Part Details for AON6156
AON6156 CAD Models
AON6156 Part Data Attributes:
|
AON6156
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6156
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 100A I(D), 45V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | DFN-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 154 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 62 pF | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78 W | |
Pulsed Drain Current-Max (IDM) | 260 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |