Part Details for AON6152 by Alpha & Omega Semiconductor
Overview of AON6152 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON6152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON6152
|
TME | Transistor: N-MOSFET, unipolar, 45V, 100A, 83W, DFN5x6 Min Qty: 1 | 0 |
|
$1.1100 / $1.6600 | RFQ |
Part Details for AON6152
AON6152 CAD Models
AON6152 Part Data Attributes
|
AON6152
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6152
Alpha & Omega Semiconductor
100A, 45V, 0.00185ohm, N-CHANNEL, Si, POWER, MOSFET, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 540 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.00185 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |