Part Details for AON5816 by Alpha & Omega Semiconductor
Overview of AON5816 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON5816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON5816-ND
|
DigiKey | MOSFET 2N-CH 20V 12A 6DFN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2625 / $0.2689 | Buy Now |
DISTI #
AON5816
|
TME | Transistor: N-MOSFET x2, unipolar, 20V, 10A, 1W, DFN2x5, ESD Min Qty: 1 | 0 |
|
$0.3710 / $0.9560 | RFQ |