Part Details for AON2409-VB by VBsemi Electronics Co Ltd
Overview of AON2409-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON2409-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20V 10A 30m@4.5V,10A 1 Piece P-Channel QFN-62x2 MOSFETs ROHS | 415 |
|
$0.3369 / $0.5982 | Buy Now |