-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1418-ND
|
DigiKey | MIC COND ANLG OMNI -46DB 0.382"D Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
745 In Stock |
|
$0.6434 / $1.2000 | Buy Now |
DISTI #
AOM-6746P-R
|
Avnet Americas | Mic Omni-Directional 2200Ohm -46?3dB 10Vdc Round Pin - Boxed Product (Development Kits) (Alt: AOM-6746P-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 5 Days Container: Box | 0 |
|
$0.7497 / $0.9515 | Buy Now |
DISTI #
665-AOM6746PR
|
Mouser Electronics | Microphones 2.2kOhm x 9.7mm RoHS: Compliant | 332 |
|
$0.6430 / $1.2000 | Buy Now |
|
Onlinecomponents.com | MICROPHONE -46DB 1.5VDC .5MA 2.2KOHM RoHS: Compliant | 0 |
|
$0.5780 / $0.9420 | Buy Now |
DISTI #
000000000006238527
|
Sager | Microphones 2.2kOhm x 9.7mm Min Qty: 100 | 0 |
|
$0.6806 / $0.8909 | Buy Now |
DISTI #
AOM-6746P-R
|
Avnet Abacus | (Alt: AOM-6746P-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy