Part Details for AOLW39920D-G-120V by IDEC Corporation
Overview of AOLW39920D-G-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 | |
2SK2202-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 7A 400Mohm To-220Fm |
Price & Stock for AOLW39920D-G-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T0247
|
Newark | Mshrm 29Mm Led Fv Rohs Compliant: Yes |Idec AOLW39920D-G-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6200 / $69.8400 | Buy Now |
DISTI #
1885-AOLW39920D-G-120V-ND
|
DigiKey | MSHRM 29MM LED FV Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.9100 | Buy Now |
DISTI #
199-AOLW39920DG120V
|
Mouser Electronics | Pushbutton Switches MSHRM 29mm LED FV | 0 |
|
$64.1700 / $69.1600 | Order Now |
DISTI #
71821912
|
RS | MSHRM 29mm LED FV | IDEC Corporation AOLW39920D-G-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.1300 / $59.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.5600 / $61.1200 | Buy Now |
DISTI #
000000000003367140
|
Sager | Pushbutton Switches MSHRM 29mm LED FV Min Qty: 1 | 0 |
|
$53.6700 / $59.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.5600 / $61.1200 | Buy Now |