Part Details for AOLQW2B9911D-R-6V by IDEC Corporation
Overview of AOLQW2B9911D-R-6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLQW2B9911D-R-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2043
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLQW2B9911D-R-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1700 / $55.5000 | Buy Now |
DISTI #
1885-AOLQW2B9911D-R-6V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0000 | Buy Now |
DISTI #
199-AOLQW2B9911DR6V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$50.4200 / $54.9600 | Order Now |
DISTI #
71821775
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation AOLQW2B9911D-R-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.8100 / $47.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0000 / $48.5700 | Buy Now |
DISTI #
000000000003366848
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$42.6500 / $47.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.0000 / $48.5700 | Buy Now |