Part Details for AOLFD2QM411DNUA by IDEC Corporation
Overview of AOLFD2QM411DNUA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLFD2QM411DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0212
|
Newark | 30Mm Pb Fs Mnt 240V 1No1Nc Amb Rohs Compliant: Yes |Idec AOLFD2QM411DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8100 / $91.1200 | Buy Now |
DISTI #
AOLFD2QM411DNUA-ND
|
DigiKey | 30MM PB FS MNT 240V 1NO1NC AMB Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.4400 | Buy Now |
DISTI #
199-AOLFD2QM411DNUA
|
Mouser Electronics | Pushbutton Switches 30mm PB FS Mnt 240V 1NO1NC Amb | 0 |
|
$65.9000 / $76.5700 | Order Now |
DISTI #
71198740
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Maint Amber | IDEC Corporation AOLFD2QM411DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.7900 / $80.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.3300 / $77.8600 | Buy Now |
DISTI #
000000000006277802
|
Sager | Pushbutton Switches 30mm PB FS Mnt 240V 1NO1NC Amb Min Qty: 1 | 0 |
|
$66.9600 / $74.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.3300 / $77.8600 | Buy Now |