There are no models available for this part yet.
Overview of AOLFD26620DNUG by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOLFD26620DNUG by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC0332
|
Newark | 30Mm Pb Il Fs Main 6V 2No Grn Rohs Compliant: Yes |Idec AOLFD26620DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7600 / $89.5900 | Buy Now | |
DISTI #
AOLFD26620DNUG-ND
|
DigiKey | 30MM PB IL FS MAIN 6V 2NO GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.1700 | Buy Now | |
DISTI #
199-AOLFD26620DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Main 6V 2NO Grn | 0 |
|
$64.8000 / $75.3000 | Order Now | |
DISTI #
71198711
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Maint Green | IDEC Corporation AOLFD26620DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.5900 / $79.0700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.3700 / $76.5600 | Buy Now | ||
DISTI #
000000000006277773
|
Sager | Pushbutton Switches 30mm PB IL FS Main 6V 2NO Grn Min Qty: 1 | 0 |
|
$65.8400 / $72.9300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$56.3700 / $76.5600 | Buy Now |