Part Details for AOLFD22210DNUW by IDEC Corporation
Overview of AOLFD22210DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLFD22210DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0269
|
Newark | 30Mm Pb Il Fs Main 24V 1No Wht Rohs Compliant: Yes |Idec AOLFD22210DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7300 / $82.3000 | Buy Now |
DISTI #
AOLFD22210DNUW-ND
|
DigiKey | 30MM PB IL FS MAIN 24V 1NO WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.0500 | Buy Now |
DISTI #
199-AOLFD22210DNUW
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Main 24V 1NO Wht | 0 |
|
$63.3400 / $70.8000 | Order Now |
DISTI #
71198648
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Maint White | IDEC Corporation AOLFD22210DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.6800 / $74.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.4700 / $68.8800 | Buy Now |
DISTI #
000000000006277708
|
Sager | Pushbutton Switches 30mm PB IL FS Main 24V 1NO Wht Min Qty: 1 | 0 |
|
$60.4800 / $66.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.4700 / $68.8800 | Buy Now |