Part Details for AOLFD22210DNUS by IDEC Corporation
Overview of AOLFD22210DNUS by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLFD22210DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0268
|
Newark | 30Mm Pb Il Fs Main 24V 1No Blu Rohs Compliant: Yes |Idec AOLFD22210DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7300 / $82.3000 | Buy Now |
DISTI #
199-AOLFD22210DNUS
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Main 24V 1NO Blu | 0 |
|
$60.2700 / $69.1700 | Order Now |
DISTI #
71198647
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Maint Blue | IDEC Corporation AOLFD22210DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5300 / $73.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.1200 / $70.3300 | Buy Now |
DISTI #
000000000006277707
|
Sager | Pushbutton Switches 30mm PB IL FS Main 24V 1NO Blu Min Qty: 1 | 0 |
|
$60.4800 / $66.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.1200 / $70.3300 | Buy Now |