There are no models available for this part yet.
Overview of AOLFD212620DNUS by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOLFD212620DNUS by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC0256
|
Newark | 30Mm Pb Fs Mnt 120V Tr 2No Blu Rohs Compliant: Yes |Idec AOLFD212620DNUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8800 / $102.8200 | Buy Now | |
DISTI #
AOLFD212620DNUS-ND
|
DigiKey | 30MM PB FS MNT 120V TR 2NO BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7400 | Buy Now | |
DISTI #
199-AOLFD212620DNUS
|
Mouser Electronics | Pushbutton Switches 30mm PB FS Mnt 120V TR 2NO Blu | 0 |
|
$69.0500 / $90.7200 | Order Now | |
DISTI #
71198635
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Maint Trans Blue | IDEC Corporation AOLFD212620DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8900 / $90.7900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.6900 / $87.8600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$64.6900 / $87.8600 | Buy Now |