There are no models available for this part yet.
Overview of AOLD3QH202DNUW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOLD3QH202DNUW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC0042
|
Newark | 40Mm Mush Mnt 120V 2Nc Wht Rohs Compliant: Yes |Idec AOLD3QH202DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3800 / $87.6000 | Buy Now | |
DISTI #
AOLD3QH202DNUW-ND
|
DigiKey | 40MM MUSH MNT 120V 2NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.5000 | Buy Now | |
DISTI #
199-AOLD3QH202DNUW
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mnt 120V 2NC Wht | 0 |
|
$63.3500 / $73.6100 | Order Now | |
DISTI #
71198570
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Maint White | IDEC Corporation AOLD3QH202DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9700 / $78.8600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.5100 / $73.3100 | Buy Now | ||
DISTI #
000000000006277630
|
Sager | Pushbutton Switches 40mm Mush Mnt 120V 2NC Wht Min Qty: 1 | 0 |
|
$64.3800 / $71.3100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$54.5100 / $73.3100 | Buy Now |