Part Details for AOLD36611DNUW by IDEC Corporation
Overview of AOLD36611DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLD36611DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0180
|
Newark | 40Mm Mush Main 6V 1No1Nc Wht Rohs Compliant: Yes |Idec AOLD36611DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3300 / $86.0700 | Buy Now |
DISTI #
AOLD36611DNUW-ND
|
DigiKey | 40MM MUSH MAIN 6V 1NO1NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2200 | Buy Now |
DISTI #
199-AOLD36611DNUW
|
Mouser Electronics | Pushbutton Switches 40mm Mush Main 6V 1NO1NC Wht | 0 |
|
$64.1000 / $72.3400 | Order Now |
DISTI #
71198558
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Maint White | IDEC Corporation AOLD36611DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.2700 / $84.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.1500 / $73.5500 | Buy Now |
DISTI #
000000000006277618
|
Sager | Pushbutton Switches 40mm Mush Main 6V 1NO1NC Wht Min Qty: 1 | 0 |
|
$63.2500 / $70.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.1500 / $73.5500 | Buy Now |