Part Details for AOLD32211DNUR by IDEC Corporation
Results Overview of AOLD32211DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOLD32211DNUR Information
AOLD32211DNUR by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AOLD32211DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0124
|
Newark | 40Mm Mush Main 24V 1No1Nc Red Rohs Compliant: Yes |Idec AOLD32211DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3300 / $86.0700 | Buy Now |
DISTI #
AOLD32211DNUR-ND
|
DigiKey | 40MM MUSH MAIN 24V 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2200 | Buy Now |
DISTI #
199-AOLD32211DNUR
|
Mouser Electronics | Pushbutton Switches 40mm Mush Main 24V 1NO1NC Red | 0 |
|
$66.3800 / $78.0400 | Order Now |
DISTI #
71198460
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Maint Red | IDEC Corporation AOLD32211DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.5900 / $78.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.5600 / $72.0300 | Buy Now |
DISTI #
000000000006277562
|
Sager | Pushbutton Switches 40mm Mush Main 24V 1NO1NC Red Min Qty: 1 | 0 |
|
$63.2500 / $70.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.5600 / $72.0300 | Buy Now |