There are no models available for this part yet.
Overview of AOLD32210DNUG by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOLD32210DNUG by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC0117
|
Newark | 40Mm Mush Main 24V 10N Grn Rohs Compliant: Yes |Idec AOLD32210DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9400 / $79.7100 | Buy Now | |
DISTI #
AOLD32210DNUG-ND
|
DigiKey | 40MM MUSH MAIN 24V 10N GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8600 | Buy Now | |
DISTI #
199-AOLD32210DNUG
|
Mouser Electronics | Pushbutton Switches 40mm Mush Main 24V 10N Grn | 0 |
|
$63.8000 / $70.5500 | Order Now | |
DISTI #
71198453
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Maint Green | IDEC Corporation AOLD32210DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5800 / $71.7500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.8100 / $66.7100 | Buy Now | ||
DISTI #
000000000006277555
|
Sager | Pushbutton Switches 40mm Mush Main 24V 10N Grn Min Qty: 1 | 0 |
|
$58.5800 / $64.8800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$50.8100 / $66.7100 | Buy Now |