Part Details for AOLD2QH220DNUS by IDEC Corporation
Overview of AOLD2QH220DNUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLD2QH220DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9908
|
Newark | 30Mm Pb Il Mnt 120V 2No Blu Rohs Compliant: Yes |Idec AOLD2QH220DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4500 / $89.1400 | Buy Now |
DISTI #
AOLD2QH220DNUS-ND
|
DigiKey | 30MM PB IL MNT 120V 2NO BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.7900 | Buy Now |
DISTI #
199-AOLD2QH220DNUS
|
Mouser Electronics | Pushbutton Switches 30mm PB IL Mnt 120V 2NO Blu | 0 |
|
$64.4800 / $74.9200 | Order Now |
DISTI #
71198389
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Maint Blue | IDEC Corporation AOLD2QH220DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.2600 / $78.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.0800 / $76.1700 | Buy Now |
DISTI #
000000000006277491
|
Sager | Pushbutton Switches 30mm PB IL Mnt 120V 2NO Blu Min Qty: 1 | 0 |
|
$65.5100 / $72.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.0800 / $76.1700 | Buy Now |