Part Details for AOLD2QH211DNUA by IDEC Corporation
Overview of AOLD2QH211DNUA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLD2QH211DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9899
|
Newark | 30Mm Pb Il Mnt 120V 1No1Nc Amb Rohs Compliant: Yes |Idec AOLD2QH211DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5800 / $84.9800 | Buy Now |
DISTI #
AOLD2QH211DNUA-ND
|
DigiKey | 30MM PB IL MNT 120V 1NO1NC AMB Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.3000 | Buy Now |
DISTI #
199-AOLD2QH211DNUA
|
Mouser Electronics | Pushbutton Switches 30mm PB IL Mnt 120V 1NO1NC Amb | 0 |
|
$61.4500 / $71.4100 | Order Now |
DISTI #
71198380
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Maint Amber | IDEC Corporation AOLD2QH211DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.0000 / $75.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.4700 / $72.6100 | Buy Now |
DISTI #
000000000006277482
|
Sager | Pushbutton Switches 30mm PB IL Mnt 120V 1NO1NC Amb Min Qty: 1 | 0 |
|
$62.4500 / $69.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.4700 / $72.6100 | Buy Now |