Part Details for AOLD224620DNUG by IDEC Corporation
Overview of AOLD224620DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLD224620DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9996
|
Newark | 30Mm Pb Mnt 240V Tr 2No Grn Rohs Compliant: Yes |Idec AOLD224620DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1900 / $101.8300 | Buy Now |
DISTI #
AOLD224620DNUG-ND
|
DigiKey | 30MM PB MNT 240V TR 2NO GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.3500 | Buy Now |
DISTI #
199-AOLD224620DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB Mnt 240V TR 2NO Grn | 0 |
|
$77.4800 / $91.3400 | Order Now |
DISTI #
71198333
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Maint Trans Green | IDEC Corporation AOLD224620DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.5000 / $91.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.3700 / $85.2200 | Buy Now |
DISTI #
000000000006277434
|
Sager | Pushbutton Switches 30mm PB Mnt 240V TR 2NO Grn Min Qty: 1 | 0 |
|
$74.8300 / $82.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.3700 / $85.2200 | Buy Now |