Part Details for AOLD22220DNUR by IDEC Corporation
Overview of AOLD22220DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLD22220DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9979
|
Newark | 30Mm Pb Il Main 24V 2No Red Rohs Compliant: Yes |Idec AOLD22220DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5300 / $83.4500 | Buy Now |
DISTI #
AOLD22220DNUR-ND
|
DigiKey | 30MM PB IL MAIN 24V 2NO RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.0200 | Buy Now |
DISTI #
199-AOLD22220DNUR
|
Mouser Electronics | Pushbutton Switches 30mm PB IL Main 24V 2NO Red | 0 |
|
$63.4500 / $74.5100 | Order Now |
DISTI #
71198316
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Maint Red | IDEC Corporation AOLD22220DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.6100 / $75.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9400 / $69.8400 | Buy Now |
DISTI #
000000000006277417
|
Sager | Pushbutton Switches 30mm PB IL Main 24V 2NO Red Min Qty: 1 | 0 |
|
$61.3200 / $67.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.9400 / $69.8400 | Buy Now |